Ruland, 1.75 in OD 22 mm, 2.75 in Length 14 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$429.84

(exc. GST)

$472.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$429.84

*price indicative

RS Stock No.:
801-050
Mfr. Part No.:
ROCMD44-22-14-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.75in

Length

2.75in

Maximum Speed

6000rpm

Torque Rating

12.99nm

Moment of Inertia

61.970 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Style

Clamp

Misalignment - Parallel

1.4mm

Misalignment - Axial

640μm

Bore Size B

14mm

Material

Aluminium

Bore Size A

22mm

Minimum Operating Temperature

-40°C

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is designed for effective torque transmission with increased misalignment tolerance. It features robust aluminium construction, ensuring durability while remaining lightweight for efficient operation.

Manufactured from 7075 aluminium for low inertia and robustness

Allows angular misalignment of up to 6.0° for enhanced flexibility

Designed with two sets of three spiral cuts for improved coupling performance

Features a reference mark for easy identification of the larger bore

Complies with RoHS3, REACH, and Conflict Minerals standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy