Ruland, 1.75 in OD 14 mm, 2.75 in Length 14 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$429.84

(exc. GST)

$472.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$429.84

*price indicative

RS Stock No.:
801-183
Mfr. Part No.:
ROCMD44-14-14-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.75in

Length

2.75in

Maximum Speed

6000rpm

Torque Rating

12.99nm

Moment of Inertia

64.886 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

1.4mm

Misalignment - Axial

640μm

Bore Size B

14mm

Minimum Operating Temperature

-40°C

Bore Size A

14mm

Material

Aluminium

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling provides superior connection and alignment in mechanical systems, boasting 14mm x 14mm bores, a 44.0mm outer diameter, and a length of 70.0mm for optimal performance.

Machined from a single piece of 7075 aluminium for lightweight construction

Designed with two sets of three spiral cuts for enhanced misalignment capabilities

Displays a reference mark on the outer diameter for easy identification

Meets DIN 912 12.9 standards for maximum torque performance

Compatible with metric hardware and sourced from North American mills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy