Ruland 8 mm, 2mm Bore, 9.4 mm Length, 9.4 mm Length Flexible Coupling
- RS Stock No.:
- 628-006
- Mfr. Part No.:
- MRSS6-2-1.5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$396.20
(exc. GST)
$435.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.20 |
*price indicative
- RS Stock No.:
- 628-006
- Mfr. Part No.:
- MRSS6-2-1.5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 2mm | |
| Bore Length | 9.4mm | |
| Length | 9.4mm | |
| Hub Type | Set Screw | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -80°C | |
| Series | MRSS6 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHs and Reach | |
| Bore Type | Short Slit Coupling | |
| Overall Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Diameter 2mm | ||
Bore Length 9.4mm | ||
Length 9.4mm | ||
Hub Type Set Screw | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -80°C | ||
Series MRSS6 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHs and Reach | ||
Bore Type Short Slit Coupling | ||
Overall Diameter 8mm | ||
- COO (Country of Origin):
- US
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance free coupling with high torsional stiffness in relation to comparable couplings, such as beam type. It has small dimensions and is designed to mate with micro motors, ball screws, and lead screws in high precision medical and scientific equipment. This short style slit coupling is ideal for compact installations where the long type may not fit.
Zero backlash
Accommodates all forms of misalignment with light bearing loads
RoHS3 compliant
REACH compliant
- RS Stock No. 0627991
- Mfr. Part No. MRSS6-2-2-A
Each
$396.20
- RS Stock No. 0605486
- Mfr. Part No. MRSS6-3-2-A
Each
$399.49
- RS Stock No. 0603275
- Mfr. Part No. MRSS6-3-1.5-A
Each
$399.49
- RS Stock No. 0604308
- Mfr. Part No. MRLS6-3-1.5-A
Each
$399.49
Related links
- Ruland 6 mm 9.4 mm Length, 9.4 mm Length 2 mm HRC Coupling Hubs
- Ruland 6 mm 9.4 mm Length, 9.4 mm Length 1.5 mm HRC Coupling Hubs
- Ruland 6 mm 9.4 mm Length, 9.4 mm Length 3 mm HRC Coupling Hubs
- Ruland 6 mm 25.8 mm Length, 9.4 mm Length HRC Coupling Hubs
- Ruland 8 mm 14.5 mm Length, 14.5 mm Length HRC Coupling Hubs
- Ruland 20 mm 26 mm Length, 26 mm Length HRC Coupling Hubs
- Ruland 8 mm 11.7 mm Length, 11.7 mm Length 2 mm HRC Coupling Hubs
- Ruland 6 mm 4.8 mm Length, 12.5 mm Length HRC Coupling Hubs











