Ruland 8 mm, 2mm Bore, 14.5 mm Length, 14.5 mm Length Flexible Coupling

Subtotal (1 unit)*

$325.34

(exc. GST)

$357.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.34

*price indicative

RS Stock No.:
628-003
Mfr. Part No.:
MRLS8-2-2-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

2mm

Product Type

Flexible Coupling

Bore Length

14.5mm

Length

14.5mm

Hub Type

Set Screw

Minimum Operating Temperature

-110°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS and REACH 99

Bore Type

Slit

Overall Diameter

8mm

COO (Country of Origin):
US
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance free coupling with high torsional stiffness in relation to comparable couplings, such as beam type. It has small dimensions and is designed to mate with micro motors, ball screws, and lead screws in high precision medical and scientific equipment.

Zero backlash

RoHS3 compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy