Ruland 6 mm, 1.5mm Bore, 4.8 mm Length, 12.5 mm Length Flexible Coupling
- RS Stock No.:
- 627-999
- Mfr. Part No.:
- MRLS6-1.5-1.5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$396.20
(exc. GST)
$435.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.20 |
*price indicative
- RS Stock No.:
- 627-999
- Mfr. Part No.:
- MRLS6-1.5-1.5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 1.5mm | |
| Product Type | Flexible Coupling | |
| Length | 12.5mm | |
| Bore Length | 4.8mm | |
| Hub Type | Set Screw | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 80°C | |
| Series | MRLS6 | |
| Standards/Approvals | RoHS and REACH 99 | |
| Bore Type | Slit | |
| Overall Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 1.5mm | ||
Product Type Flexible Coupling | ||
Length 12.5mm | ||
Bore Length 4.8mm | ||
Hub Type Set Screw | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 80°C | ||
Series MRLS6 | ||
Standards/Approvals RoHS and REACH 99 | ||
Bore Type Slit | ||
Overall Diameter 6mm | ||
- COO (Country of Origin):
- US
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance free coupling with high torsional stiffness in relation to comparable couplings, such as beam type. It has small dimensions and is designed to mate with micro motors, ball screws, and lead screws in high precision medical and scientific equipment.
Zero backlash
RoHS3 compliant
REACH compliant
Related links
- Ruland 6 mm 12.5 mm Length, 12.5 mm Length HRC Coupling Hubs
- Ruland 6 mm 12.5 mm Length, 12.5 mm Length 6 mm HRC Coupling Hubs
- Ruland 6 mm 25.8 mm Length, 9.4 mm Length HRC Coupling Hubs
- Ruland 6 mm 4.8 mm Length, 12.5 mm Length Flexible Coupling
- Ruland 6 mm 4.8 mm Length, 12.5 mm Length 3 x 2 mm Flexible Coupling
- Ruland 6 mm 4.8 mm Length, 12.5 mm Length 2 x 2 mm Flexible Coupling
- Ruland 20 mm 21.5 mm Length, 21.5 mm Length 6 mm HRC Coupling Hubs
- Ruland 6 mm 9.4 mm Length, 9.4 mm Length 1.5 mm HRC Coupling Hubs
