Ruland 6 mm, 3mm Bore, 4.8 mm Length, 9.4 mm Length Flexible Coupling

Subtotal (1 unit)*

$399.49

(exc. GST)

$439.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$399.49

*price indicative

RS Stock No.:
605-486
Mfr. Part No.:
MRSS6-3-2-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

3mm

Product Type

Flexible Coupling

Bore Length

4.8mm

Length

9.4mm

Hub Type

Set Screw

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-80°C

Series

MRSS6-3-2-A

Maximum Operating Temperature

80°C

Standards/Approvals

RoHs and Reach

Bore Type

Short Slit Coupling

Overall Diameter

6mm

COO (Country of Origin):
IE
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It has small dimensions and is designed to mate with micro motors, ball screws, and lead screws in high precision medical and scientific equipment. This short style slit coupling is ideal for compact installations.

Zero backlash

Requires full bearing support

REACH compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy