RS PRO, 34 mm OD Steel C45 (En8) (Black Oxide), 50 mm Length Jaw Coupling

Subtotal (1 unit)*

$59.07

(exc. GST)

$64.98

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
606-012
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jaw Coupling

Outside Diameter

34mm

Length

50mm

Element Material

Steel C45 (En8) (Black Oxide)

Series

RCSK

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Rigid Coupling, 16 mm Bore, Black Oxide Steel


This RS PRO rigid coupling is designed to securely connect two shafts, ensuring precise alignment and torque transmission in mechanical systems. Ideal for applications requiring high rigidity and minimal backlash, this coupling is made from durable black oxide steel, providing excellent resistance to wear and corrosion.

Features and Benefits


Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance

Materials – Steel C45 (EN8) (Black Oxide): Offers strength and durability for demanding applications

Precision machined bore = Ra 0.8: Provides a smooth surface finish for enhanced coupling efficiency

Patchlock Anti-Vibration Screws: Minimises loosening under vibration, maintaining secure connections

Recommended shaft tolerance + 0 / – .013 mm: Facilitates easy installation and reliable operation

Applications


Industrial machinery

Automotive systems

Robotics

Conveyor systems

Additional Information


Complies with industry standards for shaft couplings

Suitable for use in high-torque environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links