RS PRO, 34 mm OD Steel C45 (En8) (Black Oxide), 50 mm Length Jaw Coupling

Subtotal (1 unit)*

$53.56

(exc. GST)

$58.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.56

*price indicative

RS Stock No.:
606-011
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jaw Coupling

Outside Diameter

34mm

Length

50mm

Element Material

Steel C45 (En8) (Black Oxide)

Series

RCSK

Standards/Approvals

RoHS

Screw Size

M5

COO (Country of Origin):
CN

RS PRO Rigid Coupling, 15 mm Bore, Black Oxide Steel


RS PRO offers a high-quality rigid coupling designed for secure and precise shaft connections. Ideal for applications requiring robust and reliable performance, this coupling ensures minimal backlash and maximum torque transmission.

Features and Benefits


Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for enhanced performance

Materials – Steel C45 (EN8) (Black Oxide): Provides durability and resistance to corrosion

Precision machined bore = Ra 0.8: Guarantees smooth operation and reduced wear

Patchlock Anti-Vibration Screws: Prevents loosening in high-vibration environments

Recommended shaft tolerance + 0 / – .013 mm: Optimises alignment and stability

Applications


Manufacturing machinery

Automotive systems

Industrial automation

Additional Information


Conforms to industry standards for rigid couplings

Available in various materials for different environmental conditions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links