Ruland, 29 mm OD 9 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 605-366
- Mfr. Part No.:
- PCMR29-9-8-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$387.92
(exc. GST)
$426.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.92 |
*price indicative
- RS Stock No.:
- 605-366
- Mfr. Part No.:
- PCMR29-9-8-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.1Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 8mm | |
| Material | 303 Stainless Steel | |
| Series | PCMR29 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.1Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 8mm | ||
Material 303 Stainless Steel | ||
Series PCMR29 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling, designed by Ruland, is expertly crafted to provide exceptional performance in a myriad of applications. This coupling boasts a clamp style design, utilizing a sophisticated balance of robust stainless steel construction and innovative engineering to achieve a zero-backlash operation. The combination of spiral cuts enhances its torque capacity, allowing it to efficiently handle high speeds up to 6,000 RPM with minimal vibration. With a focus on precision, this coupling simplifies installation and ensures a reliable connection between shafts. Ideal for sectors demanding quality and reliability, the coupling is manufactured in the USA under stringent controls, making it a trusted choice for engineers and machine builders alike.
Clamp style design enables secure connections between shafts
Zero-backlash functionality ensures precise motion transfer
Robust stainless steel construction for enhanced durability
Designed to minimize vibration at high speeds, improving overall system performance
Specifically engineered for high torque applications
Dynamic torque ratings cater to both reversing and non-reversing situations
Related links
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
