Ruland, 29 mm OD 12 mm, 38.1 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 605-990
- Mfr. Part No.:
- PSMR29-12-10-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$358.79
(exc. GST)
$394.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.79 |
*price indicative
- RS Stock No.:
- 605-990
- Mfr. Part No.:
- PSMR29-12-10-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.1Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 12mm | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Series | PSMR29 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.1Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size A 12mm | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Series PSMR29 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed for precision performance, offering a robust connection between shafts with a distinctive set screw style. Constructed from high-grade 303 stainless steel, it provides exceptional reliability and durability while ensuring a compact design ideal for a variety of applications. Its unique zero-backlash feature allows for increased torque capacity and minimal windup, making it perfect for high-speed operations up to 6,000 RPM. Engineered with two sets of two spiral cuts, this coupling excels in both dynamic and static torque performance, significantly reducing vibration. The product is fully compliant with RoHS3 and REACH standards, reinforcing its commitment to quality and environmental responsibility. This coupling is manufactured in the USA under stringent controls, ensuring consistent excellence and performance.
Delivers enhanced torque capacity, ideal for demanding applications
Zero-backlash characteristic ensures accurate shaft alignment
Balanced design reduces vibration, providing smoother operation
Constructed from corrosion-resistant 303 stainless steel for longevity
Machined from a single piece of material for superior strength
Metric hardware guarantees compatibility with global standards
Supports high-speed performance, reaching up to 6,000 RPM
Meets stringent safety and environmental compliance standards
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Beam Coupling
- Ruland 38.1 mm Length 10 mm Beam Coupling
