Ruland, 29 mm OD 12 mm, 38.1 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 605-024
- Mfr. Part No.:
- PSMR29-12-9-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$358.79
(exc. GST)
$394.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.79 |
*price indicative
- RS Stock No.:
- 605-024
- Mfr. Part No.:
- PSMR29-12-9-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.1Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 9mm | |
| Bore Size A | 12mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | PSMR29 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.1Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 9mm | ||
Bore Size A 12mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series PSMR29 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered to provide exceptional performance in demanding applications. This set screw style coupling features a robust design that integrates two sets of spiral cuts, enhancing its torque capacity and reducing windup. Crafted from high-grade 303 stainless steel, it ensures durability while maintaining a balanced structure that mitigates vibrations even at high speeds of up to 6,000 RPM. The coupling accommodates a variety of misalignment scenarios, proving versatile for different setups. Its manufacturing process adheres to strict compliance standards, assuring reliability and integrity. Designed for precise engineering, this coupling not only offers zero-backlash but also undergoes rigorous testing to exceed industry torque capability standards. Made in the USA with North American sourced materials, it provides a trusted solution for all your coupling needs.
Machined from a single piece for enhanced strength and reliability
Optimized for high-speed applications with maximum speeds of up to 6,000 RPM
Zero-backlash design ensures precise motion without any loss of torque
Features a balanced design that reduces vibration and improves efficiency
Constructed from 303 stainless steel to withstand rigorous conditions
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
