Ruland, 29 mm OD 12 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-817
- Mfr. Part No.:
- PSMR29-12-6-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$358.79
(exc. GST)
$394.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.79 |
*price indicative
- RS Stock No.:
- 604-817
- Mfr. Part No.:
- PSMR29-12-6-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.1Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size A | 12mm | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PSMR29 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.1Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size A 12mm | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 176°C | ||
Series PSMR29 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered coupling is designed to deliver exceptional torque capacity with zero backlash, making it ideal for applications requiring reliable performance at high speeds. The four beam construction not only allows for greater body sizes compared to single beam couplings but also ensures reduced windup and vibration, even when operating at speeds up to 6,000 RPM. Crafted from 303 stainless steel, this component meets rigorous RoHS3 and REACH compliance standards, affirming its suitability for various industrial settings. The coupling's performance is maximized through its balanced design, enabling it to withstand stringent torque demands while maintaining stability. Manufactured in the USA under strict controls, it embodies quality craftsmanship tailored to the needs of modern mechanical systems.
Set screw style optimizes torque transmission
Balancing design enhances stability at high speeds
Constructed from a single piece of durable material
Features advanced machining for precise specifications
Requires full bearing support for optimal operation
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Beam Coupling
