Ruland, 29 mm OD 12 mm, 38.1 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 605-321
- Mfr. Part No.:
- PCMR29-12-10-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$387.92
(exc. GST)
$426.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.92 |
*price indicative
- RS Stock No.:
- 605-321
- Mfr. Part No.:
- PCMR29-12-10-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.1Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 10mm | |
| Series | PCMR29 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.1Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 10mm | ||
Series PCMR29 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling optimizes performance in high-speed applications with its exceptional torque capacity and zero-backlash design. Engineered from a single piece of 303 stainless steel, the coupling offers superior strength while minimizing vibration, proving its worth in demanding environments. With a clamp-style fitting, it accommodates standard 12mm and 10mm bores, allowing for easy installation and reliable operation. Designed to comply with stringent industry standards, this coupling provides the assurance of quality and reliability, suitable for precision engineering tasks. Its robust construction and smooth, balanced operation at speeds up to 6,000 RPM make it an ideal choice for users needing dependable performance.
Machined from 303 stainless steel for enhanced durability
Designed for high torque transmission and minimal windup
Achieves a balanced design for reduced vibration in operation
Offers zero-backlash capabilities for precise movements
Compatible with standard metric hardware for convenience
- RS Stock No. 0605990
- Mfr. Part No. PSMR29-12-10-SS
Each
$358.79
- RS Stock No. 0604726
- Mfr. Part No. PCMR29-12-12-SS
Each
$387.92
- RS Stock No. 0604429
- Mfr. Part No. PCMR29-10-6-SS
Each
$387.92
- RS Stock No. 0605410
- Mfr. Part No. PSMR29-12-7-SS
Each
$358.79
Related links
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling











