Ruland, 31.8 mm OD 11 mm, 38.1 mm Length 8 mm Flexible Coupling

Subtotal (1 unit)*

$168.68

(exc. GST)

$185.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.68

*price indicative

RS Stock No.:
605-841
Mfr. Part No.:
PSMR32-11-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

31.8mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

7.2Nm

Moment of Inertia

9.948 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size A

11mm

Bore Size B

8mm

Minimum Operating Temperature

-40°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Maximum Operating Temperature

107°C

Series

PSMR32

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Set screw style four beam coupling is engineered for precision and performance in high-speed applications. Designed with an optimal bore size of 11mm x 8mm, it ensures a snug fit for effective torque transmission. The coupling’s unique spiral cut configuration significantly enhances its torque capacity while minimizing windup. Constructed from lightweight 7075 aluminum, it offers low inertia, making it ideal for a wide range of mechanical systems. The zero-backlash feature guarantees smooth operation, while the balanced design effectively reduces vibration at speeds reaching up to 6,000 RPM. Each unit is rigorously manufactured in the USA under strict controls, assuring compliance with industry standards such as RoHS3 and REACH. This coupling is not only robust but also versatile, catering to various alignment requirements in demanding environments.

Crafted from high-strength 7075 aluminum for superior durability

Zero-backlash operation for precise motion transmission

Designed for high rotational speeds up to 6,000 RPM

Balanced design reduces vibration and enhances system stability

Metric hardware and compliance with DIN 912 standards ensure reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy