Ruland, 31.8 mm OD 12 mm, 38.1 mm Length 11 mm Flexible Coupling
- RS Stock No.:
- 605-513
- Mfr. Part No.:
- PSMR32-12-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$168.68
(exc. GST)
$185.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.68 |
*price indicative
- RS Stock No.:
- 605-513
- Mfr. Part No.:
- PSMR32-12-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.2Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | PSMR32 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.2Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series PSMR32 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed for optimal performance and reliability in precision applications. With a unique zero-backlash construction, it delivers exceptional torque capacity, allowing operation at high speeds of up to 6,000 RPM. The coupling's robust aluminum build ensures a lightweight solution without compromising on strength or durability. Featuring two sets of spiral cuts, it reduces torsional windup, making it ideal for tasks requiring precise alignment. The balanced design offers minimal vibration even when running at maximum speeds, thus ensuring smooth operation. Rigorous manufacturing standards guarantee a quality product, compliant with international regulations to meet your operational demands effortlessly.
Manufactured from high-quality 7075 aluminum for reduced weight
Designed with dual spiral cuts to enhance torque capacity and minimize backlash
Offers precise angular and parallel misalignment tolerances for versatile applications
Guaranteed performance with full bearing support for robust applications
Compliant with RoHS3 and REACH regulations for environmental safety
Equipped with durable alloy steel set screws for enhanced grip and reliability
Optimized for easy installation with straightforward alignment procedures
Related links
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Beam Coupling
