Ruland, 31.8 mm OD 11 mm, 38.1 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$427.08

(exc. GST)

$469.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$427.08

*price indicative

RS Stock No.:
604-627
Mfr. Part No.:
PSMR32-11-6-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

31.8mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

7.2Nm

Moment of Inertia

26.977 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Material

303 Stainless Steel

Bore Size A

11mm

Bore Size B

6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

PSMR32

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Four beam coupling is engineered for superior performance in precision applications, excelling in torque capacity and minimizing vibration at high speeds. Crafted from high-quality 303 stainless steel, it features a unique design that allows for zero-backlash operation, making it an ideal choice for demanding industrial environments. The coupling's robust construction ensures reliability, while its balanced design caters to high-speed applications up to 6,000 RPM. With stringent manufacturing processes in place, this coupling is a testament to quality and compliance, meeting RoHS3 and REACH standards for environmental considerations. Whether for alignment or coupling efficiency, this component is a dependable solution that outperforms traditional couplings, offering peace of mind in your machinery setups.

Zero-backlash operation enhances precision and performance

Designed for high torque capacity to suit demanding applications

Balanced design contributes to reduced vibration at elevated speeds

Manufactured from 303 stainless steel for exceptional durability

Offers compatibility with metric hardware for universal fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy