Ruland, 30 mm OD 11 mm, 38 mm Length 11 mm Flexible Coupling
- RS Stock No.:
- 605-757
- Mfr. Part No.:
- MWC30-11-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$200.61
(exc. GST)
$220.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.61 |
*price indicative
- RS Stock No.:
- 605-757
- Mfr. Part No.:
- MWC30-11-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 38mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 7.958 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 11mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | MWC30 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 38mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 7.958 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 11mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series MWC30 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly designed to ensure optimal performance in demanding applications. Crafted from high-quality 7075 aluminum, it boasts a lightweight yet robust profile, ensuring reduced inertia while delivering exceptional torque capacity. The coupling features 11mm x 11mm bores and a balanced design, making it ideal for high-speed operations of up to 6,000 RPM without backlash. With its carefully engineered spiral cuts, this model exhibits less windup and enhanced durability, positioning itself as a reliable choice for precision machinery. Manufactured in the USA under strict quality controls, it adheres to international standards for safety and performance, making it a trusted option for engineers seeking efficiency and reliability.
Constructed from lightweight 7075 aluminum for enhanced performance
Zero-backlash design ensures precision transmission
Balanced construction reduces vibration for smoother operation
Capable of handling high speeds up to 6,000 RPM
Suitable for applications requiring stringent torque specifications
Related links
- Ruland 38 mm Length 11 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 10 mm Flexible Coupling
- Ruland 38 mm Length 11 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
