Ruland, 28.6 mm OD 10 mm, 38.1 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$159.77

(exc. GST)

$175.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.77

*price indicative

RS Stock No.:
604-654
Mfr. Part No.:
PCMR29-10-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

28.6mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

6.349 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

10mm

Minimum Operating Temperature

-40°C

Bore Size B

6mm

Series

PCMR29

Maximum Operating Temperature

107°C

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Premium four beam coupling designed specifically for precision applications requiring exceptional performance. Engineered from high-grade 7075 aluminum, this coupling offers a clamp style that ensures zero backlash and a balanced construction for reduced vibration, even at high rotational speeds of up to 6,000 RPM. Its innovative design features dual sets of spiral cuts, providing enhanced torque capacity and minimal windup, making it ideal for rigorous mechanical tasks. With a compact form factor, it adeptly accommodates various shaft sizes and misalignment parameters, ensuring seamless integration into your mechanical systems. Manufactured under strict regulations in the USA, it meets and exceeds international standards to deliver reliability and effectiveness in demanding environments.

Machined from a single piece of 7075 aluminum for superior strength and low inertia

Balanced design improves operational stability, minimizing vibrations during high-speed rotations

Zero-backlash construction allows for precise coupling with increased torque capacity

Compact size enables compatibility with diverse applications across multiple industries

Generates minimal windup, effectively preserving the integrity of the connected components

Installations are straightforward, fostering efficiency with clearly defined setup instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy