Ruland, 28.6 mm OD 10 mm, 38.1 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 604-789
- Mfr. Part No.:
- PCMR29-10-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$159.77
(exc. GST)
$175.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.77 |
*price indicative
- RS Stock No.:
- 604-789
- Mfr. Part No.:
- PCMR29-10-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 10mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | PCMR29 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 10mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series PCMR29 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed for precision applications, delivering exceptional torque capacity and performance stability. Engineered from a single piece of 7075 aluminum, it ensures lightweight durability while maintaining a zero-backlash design. With an outer diameter of 28.6mm and a length of 38.1mm, this coupling supports high-speed operations up to 6,000 RPM. Its balanced architecture significantly minimizes vibration, making it a prime choice for demanding engineering requirements. The components are manufactured in the USA under strict quality controls and are compliant with international standards, ensuring reliability in operational setups. Installation is straightforward, allowing for effective alignment and secure fixing, promoting seamless integration in machinery.
Machined from high-strength 7075 aluminum for lightweight performance
Zero-backlash design enhances precision in torque transmission
Balanced design minimizes vibration, ensuring smooth operation at high speeds
Constructed to withstand dynamic torque conditions with robust quality controls
Compliant with RoHS3 and REACH standards for environmental safety
Related links
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
