Ruland, 28.6 mm OD 8 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 603-800
- Mfr. Part No.:
- PSMR29-8-8-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$358.79
(exc. GST)
$394.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.79 |
*price indicative
- RS Stock No.:
- 603-800
- Mfr. Part No.:
- PSMR29-8-8-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 8mm | |
| Bore Size A | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | PSMR29 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 8mm | ||
Bore Size A 8mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series PSMR29 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers a sophisticated solution for precise motion control and excellent torque transfer. Designed for high-performance applications, it boasts an elegant stainless steel construction that promises longevity and durability under demanding conditions. The coupling's zero-backlash design ensures accurate positioning and minimal vibration, making it ideal for high-speed operations up to 6,000 RPM. Engineered from high-quality 303 stainless steel, it not only provides robustness but also complies with RoHS3 and REACH standards, assuring environmentally-conscious performance. Whether used in robotics, automation, or any precision machinery, this coupling stands ready to deliver reliable performance with remarkable efficiency.
Machined from a single piece of material for enhanced strength
Zero-backlash design minimizes positioning errors
Balanced construction reduces vibration for smoother operation
High torque capacity suited for demanding applications
Compliant with industry standards for safety and reliability
Related links
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
