Ruland, 25 mm OD 9 mm, 30 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 605-304
- Mfr. Part No.:
- MWC25-9-8-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$323.02
(exc. GST)
$355.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.02 |
*price indicative
- RS Stock No.:
- 605-304
- Mfr. Part No.:
- MWC25-9-8-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 7.871 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size A | 9mm | |
| Maximum Operating Temperature | 350°F | |
| Series | MWC25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 7.871 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size A 9mm | ||
Maximum Operating Temperature 350°F | ||
Series MWC25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed for precision and high performance, expertly engineered for applications requiring reliable torque transmission. Constructed from 303 stainless steel, it ensures durability and enhanced torque capacity while featuring a unique clamp style for ease of installation. The couplings balanced design reduces vibration and maintains integrity at high speeds of up to 6,000 RPM, making it an ideal choice for dynamic systems. With its zero-backlash functionality, it guarantees precise motion control even under varying loads. This coupling seamlessly fits a range of metric dimensions, promoting compatibility and interchangeability with existing systems. The meticulous manufacturing process adheres to stringent quality controls, affirming the product's reliability and performance excellence in demanding environments.
Constructed from durable 303 stainless steel for long-lasting performance
Designed to handle high speeds of up to 6,000 RPM efficiently
Zero-backlash design ensures precise motion control and accuracy
Balanced design minimizes vibration for smoother operation
Clamp style allows for easy installation and maintenance
Related links
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 7 mm Flexible Coupling
- Ruland 30 mm Length 6 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Beam Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
