Ruland, 25 mm OD 9 mm, 30 mm Length 8 mm Flexible Coupling

Subtotal (1 unit)*

$134.69

(exc. GST)

$148.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.69

*price indicative

RS Stock No.:
605-900
Mfr. Part No.:
MWC25-9-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

25mm

Length

30mm

Maximum Speed

6000rpm

Torque Rating

2.1Nm

Moment of Inertia

2.955 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Bore Size B

8mm

Bore Size A

9mm

Minimum Operating Temperature

-40°F

Material

7075-T651 Extruded Drawn Aluminium Bar

Series

MW

Maximum Operating Temperature

225°F

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp style four beam coupling is machined from a single piece of material and feature two sets of two spiral cuts. This gives it higher torque capacity, lower windup, and larger body sizes than single beam couplings. It is made from 7075 aluminium for lightweight and low inertia and it is machined from bar stock.

Zero backlash

Requires full bearing support

REACH compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy