Ruland, 22 mm OD 6 mm, 27 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$268.80

(exc. GST)

$295.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$268.80

*price indicative

RS Stock No.:
605-048
Mfr. Part No.:
PCMR22-6-6-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

22mm

Length

27mm

Maximum Speed

6000rpm

Torque Rating

2.71Nm

Moment of Inertia

4.594 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

200μm

Misalignment - Axial

130μm

Bore Size B

6mm

Minimum Operating Temperature

-40°C

Bore Size A

6mm

Material

303 Stainless Steel

Series

PCMR22

Maximum Operating Temperature

176°C

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland PCMR series four beam coupling, crafted with precision from 303 stainless steel, offers exceptional performance for various applications. This coupling features a unique clamp style design, ensuring secure connections with enhanced torque capacity. Its balanced structure effectively reduces vibration and accommodates high-speed operations up to 6,000 RPM, making it an ideal choice for critical industrial environments. Designed for zero backlash, this product guarantees accurate torque transmission, ensuring optimal performance and reliability. Manufactured in the USA under stringent quality controls, the PCMR22-6-6-SS not only adheres to robust safety standards but also features RoHS3 and REACH compliance, underlining its commitment to quality and environmental responsibility.

Constructed from durable 303 stainless steel for maximum strength

Allows for precision alignment with minimal angular and parallel misalignment

Features a clamp style for easy installation and secure fastening

Designed to accommodate varying shaft tolerances without compromising stability

Offers superior torque ratings beyond standard manufacturing benchmarks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy