Ruland, 29 mm OD 11 mm, 38.1 mm Length 9 mm Flexible Coupling

Subtotal (1 unit)*

$358.79

(exc. GST)

$394.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.79

*price indicative

RS Stock No.:
605-230
Mfr. Part No.:
PSMR29-11-9-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

29mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

6.1Nm

Moment of Inertia

17.643 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

11mm

Material

303 Stainless Steel

Bore Size B

9mm

Maximum Operating Temperature

176°C

Series

PSMR29

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Four beam coupling is engineered to deliver exceptional performance and reliability in precision motion systems. Precision machined from stainless steel, this coupling is designed to provide zero backlash, ensuring efficient power transfer and minimal vibration, even at soaring speeds of 6,000 RPM. Its robust design incorporates two sets of spiral cuts, which enhance torque capacity and reduce windup, making it ideal for applications requiring high dynamic performance. With strict manufacturing processes in place at our Marlborough, MA factory, quality and compliance are guaranteed, meeting both RoHS3 and REACH standards. This product is an excellent choice for users looking to optimize their machinery’s efficiency and durability while maintaining high torque capabilities.

Manufactured from high-quality 303 stainless steel for enhanced durability

Zero backlash design minimizes torque fluctuations, ensuring smooth operation

Balanced design reduces vibrations, providing stability at high speeds

Machined from a single piece of material, enhancing strength and performance

Compatible with metric hardware for widespread application scenarios

Dynamic torque ratings ensure reliable performance under varied conditions

Compact dimensions make it suitable for space-constrained environments

Versatile installation accommodates angular and parallel misalignment

Manufactured in the USA, ensuring stringent quality controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy