Ruland, 29 mm OD 11 mm, 38.1 mm Length 11 mm Flexible Coupling

Subtotal (1 unit)*

$358.79

(exc. GST)

$394.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.79

*price indicative

RS Stock No.:
604-998
Mfr. Part No.:
PSMR29-11-11-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

29mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

6.1Nm

Moment of Inertia

17.643 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Bore Size A

11mm

Bore Size B

11mm

Maximum Operating Temperature

176°C

Series

PSMR29

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Four beam coupling is engineered for precision and performance, making it an ideal choice for various mechanical applications. Manufactured from robust 303 stainless steel, it offers enhanced torque capacity while maintaining a zero-backlash functionality. The design includes dual sets of spiral cuts that promote improved torque handling and reduced vibration at high speeds, allowing it to operate efficiently at up to 6,000 RPM. This coupling is meticulously machined from a single piece of material, ensuring consistency and reliability in high-stress environments. With compliance to stringent DIN standards and RoHS3 regulations, this coupling exemplifies quality and longevity, making it a reliable solution for various shaft alignment challenges.

Machined from bar stock sourced from North American mills

Balanced design reduces vibrations and enhances stability

Zero-backlash feature enables smoother operation

Measures 11mm x 11mm for precise connectivity

Four screws ensure secure attachment and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy