Ruland, 25 mm OD 10 mm, 24 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 603-745
- Mfr. Part No.:
- MWS25-10-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$115.97
(exc. GST)
$127.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.97 |
*price indicative
- RS Stock No.:
- 603-745
- Mfr. Part No.:
- MWS25-10-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 24mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 2.955 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 10mm | |
| Bore Size B | 6mm | |
| Series | MW | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 24mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 2.955 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 10mm | ||
Bore Size B 6mm | ||
Series MW | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Innovative four beam coupling, designed to deliver superior performance and versatility in motion control applications. Crafted from high-grade 7075 aluminum, this coupling features a unique set screw style that enables secure connections with minimal backlash. With dimensions tailored to fit metric standards, this model is engineered for high-speed applications, capable of handling speeds up to 6,000 RPM efficiently. Its robust construction ensures exceptional durability while the clever design contributes to lower windup and enhanced torque capacity. Manufactured with precision in the USA and compliant with RoHS3 and REACH standards, this coupling is the perfect solution for engineers seeking high-quality performance without compromise.
Zero-backlash design ensures precision during operation
Balanced construction reduces vibrations at high speeds
Machined from a single piece to enhance torque capacity
Compact dimensions allow easy integration into tighter spaces
Dynamic torque ratings cater to reversing and non-reversing applications
Lightweight design contributes to overall system efficiency
Related links
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 24 mm Length 10 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 9 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
