Ruland, 25 mm OD 9 mm, 20 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$291.50

(exc. GST)

$320.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$291.50

*price indicative

RS Stock No.:
605-054
Mfr. Part No.:
MWS25-9-6-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

25mm

Length

20mm

Maximum Speed

6000rpm

Torque Rating

1.7Nm

Moment of Inertia

7.871 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

9mm

Bore Size B

6mm

Maximum Operating Temperature

350°F

Series

MW

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland High-performance four beam coupling designed to accommodate precision alignment in mechanical applications. Engineered from robust 303 stainless steel, this coupling is crafted to deliver superior torque capacity and resilience at high speeds, making it ideal for demanding environments. The unique four beam design not only ensures zero backlash but also provides a balanced assembly, effectively reducing vibrations during operation. Suitable for various shaft sizes, its metric dimensions facilitate easy integration into existing systems, and its compliance with stringent industry standards guarantees reliability and performance. This coupling is precision machined from North American bar stock, ensuring both quality and durability for long-term use.

Manufactured from high-quality stainless steel for enhanced durability

Zero-backlash design ensures precise motion control

Balanced assembly minimizes vibrations for smoother operation

Compact metric dimensions enable seamless compatibility

Installation process is streamlined for efficiency and ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy