Ruland, 31.8 mm OD 8 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-002
- Mfr. Part No.:
- PCMR32-8-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$195.74
(exc. GST)
$215.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.74 |
*price indicative
- RS Stock No.:
- 605-002
- Mfr. Part No.:
- PCMR32-8-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 7mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 8mm | |
| Maximum Operating Temperature | 225°F | |
| Series | PCMR32 | |
| Standards/Approvals | RoHS3 and REACH compliant, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 7mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 8mm | ||
Maximum Operating Temperature 225°F | ||
Series PCMR32 | ||
Standards/Approvals RoHS3 and REACH compliant, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is engineered to deliver superior performance and reliability in mechanical applications. Manufactured from high-grade 7075 aluminum, it offers a lightweight and robust solution for joining shafts with differing diameters, ensuring minimal inertia during operation. With an outer diameter of 31.8 mm and a length of 38.1 mm, this coupling features a unique zero-backlash design that enhances torque capacity while reducing vibration, making it ideal for high-speed applications up to 6,000 RPM. The precision machining process ensures tight tolerances and consistent performance, providing users with confidence in their system's integrity. The coupling is designed to withstand challenging conditions, having passed rigorous testing beyond DIN standards, and is compliant with RoHS3 and REACH regulations. This product is proudly manufactured in the USA under strict quality controls, making it a reliable choice for engineers and technicians alike.
Machined from a single piece of 7075 aluminum for enhanced strength and durability
Zero-backlash feature ensures optimal precision in motion transmission
Balanced design significantly reduces vibration, ensuring smooth operation at high speeds
Capable of handling dynamic and static torque applications effectively
Designed to accommodate angular and parallel misalignment, promoting flexibility in installation
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Beam Coupling
