Ruland, 31.8 mm OD 12 mm, 38.1 mm Length 7 mm Flexible Coupling

Subtotal (1 unit)*

$195.74

(exc. GST)

$215.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.74

*price indicative

RS Stock No.:
604-751
Mfr. Part No.:
PCMR32-12-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

31.8mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

9.948 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size B

7mm

Bore Size A

12mm

Minimum Operating Temperature

-40°F

Material

7075-T651 Extruded Drawn Aluminium Bar

Maximum Operating Temperature

225°F

Series

PCMR32

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style four beam coupling is meticulously crafted for precision and reliability. Designed to seamlessly connect shafts with 12mm and 7mm bores, it boasts an impressive outer diameter of 31.8mm and a length of 38.1mm. Engineered from high-quality 7075 aluminum, this coupling not only offers lightweight benefits but also withstands substantial torque, making it perfect for high-performance applications. With a balanced design, it reduces vibrations even at rapid speeds of up to 6,000 RPM. Ideal for various mechanical setups, the product ensures zero-backlash performance, enhancing precision in motion control. Its robust construction meets stringent manufacturing standards, providing a dependable solution for engineers and technicians alike.

Machined from a single piece of material for increased durability

Quicker installation process due to its user-friendly design

Enhanced torque capacity compared to standard couplings

Reduces operational vibrations during high-speed applications

RoHS3 and REACH compliant, ensuring environmental safety

Manufactured in the USA under strict quality controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy