Ruland, 15 mm OD 5 mm, 22 mm Length 4 mm Flexible Coupling
- RS Stock No.:
- 604-990
- Mfr. Part No.:
- MWC15-5-4-A
- Brand:
- Ruland
Subtotal (1 unit)*
$108.19
(exc. GST)
$119.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.19 |
*price indicative
- RS Stock No.:
- 604-990
- Mfr. Part No.:
- MWC15-5-4-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 15mm | |
| Length | 22mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.6Nm | |
| Moment of Inertia | 0.293 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 120μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 4mm | |
| Maximum Operating Temperature | 107°C | |
| Series | MWC15 | |
| Standards/Approvals | DIN 91 1.9, REACH, RoHS | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 15mm | ||
Length 22mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.6Nm | ||
Moment of Inertia 0.293 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 120μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 5mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 4mm | ||
Maximum Operating Temperature 107°C | ||
Series MWC15 | ||
Standards/Approvals DIN 91 1.9, REACH, RoHS | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is machined from a single piece of material and feature two sets of two spiral cuts. This gives it higher torque capacity, lower windup, and larger body sizes than single beam couplings. It is made from 7075 aluminium for lightweight and low inertia and is machined from bar stock.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
Related links
- Ruland 22 mm Length 4 mm Flexible Coupling
- Ruland 22 mm Length 5 mm Flexible Coupling
- Ruland 22 mm Length 3 mm Flexible Coupling
- Ruland 22 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 22 mm Length 3 mm Flexible Coupling
- Ruland 22 mm Length 3 mm Beam Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
