Ruland, 15 mm OD 5 mm, 20 mm Length 4 mm Flexible Coupling

Subtotal (1 unit)*

$95.09

(exc. GST)

$104.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.09

*price indicative

RS Stock No.:
605-604
Mfr. Part No.:
MWS15-5-4-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

15mm

Length

20mm

Maximum Speed

6000rpm

Torque Rating

0.92Nm

Moment of Inertia

0.293 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

200μm

Misalignment - Axial

120μm

Minimum Operating Temperature

-40°F

Bore Size A

5mm

Bore Size B

4mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Maximum Operating Temperature

225°F

Series

MW

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M3

COO (Country of Origin):
US
The Ruland Four beam coupling exemplifies precision engineering and superior performance. Designed for optimal torque transmission, it seamlessly connects shafts with 5mm x 4mm bores while maintaining alignment even under challenging operational conditions. Crafted from lightweight 7075 aluminum, this coupling stands out for its zero-backlash capability and extensive speed tolerance up to 6,000 RPM. The balanced design results in reduced vibrations, making it an ideal choice for high-speed applications. The proprietary machining process used in production guarantees reliability and robustness, ensuring long-lasting performance. Additionally, the coupling's compatibility with metric standards allows for easy integration into various setups, facilitating smooth transitions from single beam couplings. Experience the perfect merger of functionality and durability with this exceptional component.

Lightweight construction enhances overall efficiency and reduces inertia

Zero-backlash design improves motion accuracy and responsiveness

High-speed compatibility ensures optimal performance in dynamic applications

Robust aluminum construction guarantees durability and resilience

Metric specifications allow for versatile installation across different setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy