Ruland, 15 mm OD 4 mm, 22 mm Length 4 mm Flexible Coupling

Subtotal (1 unit)*

$108.19

(exc. GST)

$119.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.19

*price indicative

RS Stock No.:
603-972
Mfr. Part No.:
MWC15-4-4-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

15mm

Length

22mm

Maximum Speed

6000rpm

Torque Rating

0.6Nm

Moment of Inertia

0.293 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

200μm

Misalignment - Axial

120μm

Bore Size A

4mm

Minimum Operating Temperature

-40°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

4mm

Maximum Operating Temperature

107°C

Series

MWC15

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M2

COO (Country of Origin):
US
The Ruland Clamp style four beam coupling is machined from a single piece of material and feature two sets of two spiral cuts. This gives it higher torque capacity, lower windup, and larger body sizes than single beam couplings. It is made from 7075 aluminium for lightweight and low inertia and is machined from bar stock.

Zero backlash

Requires full bearing support

REACH compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy