Ruland, 28.6 mm OD 12 mm, 38.1 mm Length 7 mm Flexible Coupling

Subtotal (1 unit)*

$387.92

(exc. GST)

$426.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$387.92

*price indicative

RS Stock No.:
603-752
Mfr. Part No.:
PCMR29-12-7-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

28.6mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

17.643 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size B

7mm

Bore Size A

12mm

Minimum Operating Temperature

-40°C

Material

Non-Magnetic Stainless Steel, Austenitic

Maximum Operating Temperature

176°C

Series

PCMR29

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling is engineered for precision and performance, making it an ideal choice for applications demanding high torque capacity and minimal backlash. Machined from a single piece of 303 stainless steel, this coupling provides a robust solution for precise shaft alignment, supporting angular and parallel misalignment with ease. Designed to excel at high speeds up to 6,000 RPM, the coupling's balanced design ensures reduced vibration, enhancing stability and efficiency in operation. Perfect for various industrial and mechanical applications, this coupling meets stringent quality standards and is fabricated in the USA under rigorous controls. With features that cater to both performance and longevity, it is an indispensable component for serious engineers and technicians alike.

Works seamlessly in applications with misalignment constraints

Offers zero-backlash for increased accuracy in motion transfer

Facilitates higher torque capacity while reducing windup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy