Ruland, 25.4 mm OD 10 mm, 31.8 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 604-759
- Mfr. Part No.:
- PCMR25-10-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$134.69
(exc. GST)
$148.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.69 |
*price indicative
- RS Stock No.:
- 604-759
- Mfr. Part No.:
- PCMR25-10-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 7mm | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PCMR25 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 7mm | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 107°C | ||
Series PCMR25 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling that seamlessly connects shafts with precision and reliability. Designed for high-performance applications, it boasts a unique construction from a single piece of 7075 aluminum, ensuring exceptional strength whilst maintaining low inertia. This coupling features dual spiral cuts that enhance torque capacity and minimize windup, making it ideal for demanding setups that require accuracy and stability. With a balanced design, it effectively reduces vibration at speeds of up to 6,000 RPM, ensuring smooth operation whether in high-speed motors or robotics. Manufactured under stringent quality controls in the USA, this component meets RoHS3 and REACH standards, underlining its commitment to safety and environmental sustainability. Whether you require a zero-backlash solution or simply need to manage misalignments effectively.
Constructed from a single piece of 7075 aluminum for enhanced durability
Zero-backlash design ensures precise torque transmission
Dynamic torque ratings suitable for both reversing and non-reversing applications
Balanced design reduces vibration, promoting longevity of connected components
Manufactured under strict quality controls in the USA for consistent reliability
Related links
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 10 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
