Ruland, 19.1 mm OD 8 mm, 31.8 mm Length 6 mm Flexible Beam Coupling

Subtotal (1 unit)*

$283.53

(exc. GST)

$311.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.53

*price indicative

RS Stock No.:
592-453
Mfr. Part No.:
FCMR19-8-6-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

19.1mm

Length

31.8mm

Maximum Speed

6000rpm

Torque Rating

3.51Nm

Moment of Inertia

2.964 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

200μm

Style

Clamp

Misalignment - Axial

130μm

Bore Size B

6mm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

8mm

Maximum Operating Temperature

176°C

Series

FCMR19

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Six beam coupling is designed for high-performance applications. Crafted from 303 stainless steel, this coupling boasts an impressive torque capacity while maintaining a zero-backlash design for reliable transmission. Its clamp style mechanism ensures secure installation, allowing for precision alignment in your setup. With a balanced construction that reduces vibration, it is perfect for light duty power transmission, even at high speeds of up to 6,000 RPM. Manufactured in the USA, this coupling meets rigorous standards and is sourced from high-quality North American materials, ensuring compliance with environmental regulations.

Equipped with anti-vibration hardware to maintain screw integrity

Suitable for applications with angular and parallel misalignments

Designed to perform effectively in dynamic environments

Offers static and dynamic torque ratings for reliable performance

Constructed to meet stringent RoHS3 and REACH compliance standards

Manufactured under strict controls to ensure consistent quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy