Ruland, 15 mm OD 5 mm, 20 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 604-732
- Mfr. Part No.:
- MWS15-5-5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$87.24
(exc. GST)
$95.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.24 |
*price indicative
- RS Stock No.:
- 604-732
- Mfr. Part No.:
- MWS15-5-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 15mm | |
| Length | 20mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.92Nm | |
| Moment of Inertia | 0.293 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 120μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 5mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 5mm | |
| Maximum Operating Temperature | 225°F | |
| Series | MW | |
| Standards/Approvals | DIN 912 12.9, RoHS3 and REACH compliant | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 15mm | ||
Length 20mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.92Nm | ||
Moment of Inertia 0.293 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 120μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 5mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 5mm | ||
Maximum Operating Temperature 225°F | ||
Series MW | ||
Standards/Approvals DIN 912 12.9, RoHS3 and REACH compliant | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered four beam coupling designed for exceptional performance in mechanical applications. Crafted from high-strength 7075 aluminum, this coupling delivers lightweight yet robust operation, ensuring minimal inertia and maximal efficiency. Its unique design features two sets of spiral cuts, providing the ability to transmit higher torques while minimizing wind-up, making it ideal for dynamic settings. With zero-backlash functionality, it excels in applications requiring high-speed rotation, capable of reaching up to 6,000 RPM, while maintaining stability and reducing vibration. This product is suitable for intricate installations where precision and reliability are paramount.
Constructed from premium quality 7075 aluminum for durability
Designed with zero backlash to enhance operational accuracy
Offers a maximum speed capacity of 6,000 RPM
Utilizes a balanced design to reduce vibrations during high-speed operations
Features a compact profile, facilitating integration into limited spaces
Related links
- Ruland 20 mm Length 5 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Coupler
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 22 mm Length 5 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Flexible Coupling
