Ruland, 15 mm OD 5 mm, 20 mm Length 5 mm Flexible Coupling

Subtotal (1 unit)*

$183.07

(exc. GST)

$201.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.07

*price indicative

RS Stock No.:
604-566
Mfr. Part No.:
MWS15-5-5-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

15mm

Length

20mm

Maximum Speed

6000rpm

Torque Rating

0.92Nm

Moment of Inertia

0.731 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Style

Set Screw

Misalignment - Parallel

200μm

Misalignment - Axial

120μm

Bore Size A

5mm

Material

303 Stainless Steel

Bore Size B

5mm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

350°F

Series

MW

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Four beam coupling offers a robust, zero-backlash design that ensures enhanced torque capacity and reduced vibration, making it an ideal choice for high-speed applications. Machined from a single piece of 303 stainless steel, it features precision-engineered features for maximum performance and reliability. The component is lightweight yet exceptionally durable, accommodating misalignments and achieving optimal shaft engagement. With a maximum speed rating of 6,000 RPM, and created using exclusive manufacturing processes, this coupling not only meets but exceeds industry standards. Enjoy peace of mind with components sourced locally in North America, fully adhering to RoHS3 and REACH compliance, ensuring both quality and environmental safety.

Designed for high-torque applications with lower windup

Balances performance and reliability with a zero-backlash design

Machined from premium 303 stainless steel for enhanced durability

Compatible with metric dimensions for seamless integration

Absolutely no compromise on vibration reduction at high speeds

Provides reliable performance beyond DIN 912 12.9 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy