Ruland, 15 mm OD 3 mm, 20 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 603-807
- Mfr. Part No.:
- MWS15-3-3-A
- Brand:
- Ruland
Subtotal (1 unit)*
$95.07
(exc. GST)
$104.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.07 |
*price indicative
- RS Stock No.:
- 603-807
- Mfr. Part No.:
- MWS15-3-3-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 15mm | |
| Length | 20mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.92Nm | |
| Moment of Inertia | 0.293 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 120μm | |
| Bore Size A | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 3mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | MW | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 15mm | ||
Length 20mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.92Nm | ||
Moment of Inertia 0.293 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 120μm | ||
Bore Size A 3mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 3mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series MW | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling design sets this product apart as a reliable solution for demanding applications. Crafted from a single piece of 7075 aluminum, it ensures a robust and lightweight performance. This coupling features precision-engineered bores measuring 3mm x 3mm, providing secure connectivity for various shaft sizes while allowing for angular misalignment up to 3 degrees. With a maximum operating speed of 6,000 RPM, it is designed for high-speed operations where minimizing vibration and backlash is crucial. Its zero-backlash mechanism enhances the accuracy of motion transmission, making it ideal for precision engineering tasks. The product adheres to stringent manufacturing standards, ensuring quality and durability while remaining compliant with RoHS3 and REACH regulations. Made in the USA, this coupling also guarantees ease of interchangeability, making it a versatile component for a range of mechanical systems.
Offers a high torque capacity with minimal windup
Lightweight construction aids in reducing system inertia
Manufactured under strict quality controls to ensure reliability
Balanced design significantly reduces vibration during operation
Metric specifications allow for seamless integration in international applications
Designed for easy installation and maintenance
All components are sourced from North American suppliers for quality assurance
Related links
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Coupler
- Ruland 22 mm Length 3 mm Flexible Coupling
- Ruland 22 mm Length 3 mm Flexible Coupling
- Ruland 18.3 mm Length 3 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 3 mm Flexible Coupling 3 mm
- Ruland 22.9 mm Length 3 mm Flexible Coupling
