Ruland, 32 mm OD 12 mm, 38.1 mm Length 8 mm Flexible Coupling

Subtotal (1 unit)*

$427.08

(exc. GST)

$469.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$427.08

*price indicative

RS Stock No.:
603-402
Mfr. Part No.:
PSMR32-12-8-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

32mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

7.91Nm

Moment of Inertia

26.977 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size A

12mm

Bore Size B

8mm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°F

Series

PSMR32

Maximum Operating Temperature

350°F

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Four beam coupling offers exceptional performance for precision applications requiring reliable torque transmission. Designed with a set screw style, it features bores of 12mm and 8mm, making it suitable for various shaft sizes. The coupling's robust design ensures zero backlash, allowing for smooth operation even at high speeds of up to 6,000 RPM. Machined from premium 303 stainless steel, it not only enhances torque capacity but also guarantees durability in demanding environments. With its unique spiral cut design, the coupling reduces windup and vibrations, providing a stable connection that customers can depend on. Manufactured in the USA under strict quality controls, this product embodies both innovation and reliability, ensuring maximum performance in industrial applications.

Zero-backlash design ensures precise torque transmission without play

Balanced construction reduces vibrations at high rotational speeds

Manufactured from 303 stainless steel for maximum strength and longevity

Includes four screws for secure shaft attachment and superior holding power

Capable of accommodating significant angular and parallel misalignments

Switching Diodes, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy