Ruland, 22.2 mm OD 8 mm, 27 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 604-626
- Mfr. Part No.:
- PCMR22-8-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$120.28
(exc. GST)
$132.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.28 |
*price indicative
- RS Stock No.:
- 604-626
- Mfr. Part No.:
- PCMR22-8-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.1Nm | |
| Moment of Inertia | 1.639 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 8mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 7mm | |
| Series | PCMR22 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.1Nm | ||
Moment of Inertia 1.639 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Bore Size A 8mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 7mm | ||
Series PCMR22 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision applications requiring exceptional torque capacity and minimal backlash. Ideal for high-speed operations, it features a balanced design that reduces vibration, ensuring smooth performance up to 6,000 RPM. Crafted from a single piece of 7075 aluminum, this coupling guarantees a lightweight, durable solution that adheres to strict RoHS3 and REACH compliance standards. The innovative four beam design, equipped with dual sets of spiral cuts, enhances performance by accommodating larger body sizes than traditional single beam options. Manufactured in the USA under stringent quality controls, this product delivers reliable operation and is suitable for a variety of industrial applications, providing an expert combination of performance and longevity.
Zero-backlash design enhances precision in motion control
Balanced construction minimizes vibration at high speeds
Allows for angular misalignment, promoting flexible installation
Machined from high-strength aluminum for durability and reduced inertia
Complies with international manufacturing standards for safety
Supports dynamic torque ratings for both reversing and non-reversing applications
Lightweight structure facilitates easier handling and installation
Related links
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Beam Coupling
- Ruland 27 mm Length 8 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
