Ruland, 28.6 mm OD 6 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-600
- Mfr. Part No.:
- PSMR29-6-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$139.15
(exc. GST)
$153.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.15 |
*price indicative
- RS Stock No.:
- 604-600
- Mfr. Part No.:
- PSMR29-6-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 6mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR29 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 6mm | ||
Maximum Operating Temperature 107°C | ||
Series PSMR29 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Meticulously engineered four beam coupling designed for precision applications requiring high torque and minimal backlash. Crafted from high-quality 7075 aluminum, this coupling demonstrates exceptional strength-to-weight ratio, making it suitable for dynamic environments where speed and efficiency are paramount. Its innovative design incorporates two sets of spiral cuts, which enhances torque capacity and reduces vibration during operation. With maximum speeds of up to 6,000 RPM, it is perfect for high-speed machinery and ensures optimal performance under various conditions. Manufactured in Marlborough, MA, this product adheres to strict quality controls, promising reliability and excellence in engineering. Its zero-backlash feature and balanced design ensure precise power transmission, making it an essential component for any high-performance setup.
Machined from a single piece of high-grade aluminum for robust performance
Designed for high torque capacity with lower wind-up
Excellent vibration dampening characteristics at high speeds
Zero-backlash design ensures accurate alignment and movement
Manufactured to meet stringent standards, ensuring durability
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Beam Coupling
- Ruland 38.1 mm Length 6 mm Beam Coupling
