Ruland 13 mm, 6mm Bore, 7 mm Length, 16.8 mm Length 13 x 16.8 mm Flexible Coupling
- RS Stock No.:
- 604-461
- Mfr. Part No.:
- MRSS13-6-5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$299.70
(exc. GST)
$329.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.70 |
*price indicative
- RS Stock No.:
- 604-461
- Mfr. Part No.:
- MRSS13-6-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Size | 13 x 16.8 mm | |
| Bore Diameter | 6mm | |
| Product Type | Flexible Coupling | |
| Length | 16.8mm | |
| Bore Length | 7mm | |
| Hub Type | Set Screw | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 80°C | |
| Series | MRSS13 | |
| Standards/Approvals | RoHS and REACH 99 | |
| Bore Type | Short Slit Coupling | |
| Overall Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Size 13 x 16.8 mm | ||
Bore Diameter 6mm | ||
Product Type Flexible Coupling | ||
Length 16.8mm | ||
Bore Length 7mm | ||
Hub Type Set Screw | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 80°C | ||
Series MRSS13 | ||
Standards/Approvals RoHS and REACH 99 | ||
Bore Type Short Slit Coupling | ||
Overall Diameter 13mm | ||
- COO (Country of Origin):
- IE
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
- RS Stock No. 0605924
- Mfr. Part No. MRSC13-5-3-A
Each
$305.46
- RS Stock No. 0605155
- Mfr. Part No. MRSS13-6-6-A
Each
$299.70
- RS Stock No. 0628054
- Mfr. Part No. MRSC13-6-5-A
Each
$302.97
- RS Stock No. 0605878
- Mfr. Part No. MRSS13-6-3-A
Each
$299.70
Related links
- Ruland 13 mm 7 mm Length, 16.8 mm Length 6 x 6 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length 6 x 3 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length 6 x 4 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length 13 x 16.8 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length 5 x 5 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length 13 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length MRSC13-4-4-A Flexible Coupling












