Ruland 13 mm, 5mm Bore, 7 mm Length, 16.8 mm Length 13 x 16.8 mm Flexible Coupling
- RS Stock No.:
- 605-924
- Mfr. Part No.:
- MRSC13-5-3-A
- Brand:
- Ruland
Subtotal (1 unit)*
$305.46
(exc. GST)
$336.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.46 |
*price indicative
- RS Stock No.:
- 605-924
- Mfr. Part No.:
- MRSC13-5-3-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 5mm | |
| Size | 13 x 16.8 mm | |
| Bore Length | 7mm | |
| Length | 16.8mm | |
| Hub Type | Clamp | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -110°C | |
| Maximum Operating Temperature | 80°C | |
| Series | MRSC13 | |
| Standards/Approvals | RoHS and REACH 99 | |
| Bore Type | Clamp Style | |
| Overall Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Diameter 5mm | ||
Size 13 x 16.8 mm | ||
Bore Length 7mm | ||
Length 16.8mm | ||
Hub Type Clamp | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -110°C | ||
Maximum Operating Temperature 80°C | ||
Series MRSC13 | ||
Standards/Approvals RoHS and REACH 99 | ||
Bore Type Clamp Style | ||
Overall Diameter 13mm | ||
- COO (Country of Origin):
- US
The Ruland Clamp style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
- RS Stock No. 0605626
- Mfr. Part No. MRSC13-4-3-A
Each
$305.46
- RS Stock No. 0604461
- Mfr. Part No. MRSS13-6-5-A
Each
$299.70
- RS Stock No. 0605740
- Mfr. Part No. MRSS13-5-4-A
Each
$299.70
- RS Stock No. 0627997
- Mfr. Part No. MRSC13-5-5-A
Each
$318.92
Related links
- Ruland 13 mm 7 mm Length, 16.8 mm Length 13 x 16.8 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length 13 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length 13 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length 6 x 3 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length 5 mm HRC Coupling Hubs
- Ruland 13 mm 16.8 mm Length, 16.8 mm Length 4 mm HRC Coupling Hubs












