Ruland 13 mm, 6mm Bore, 7 mm Length, 16.8 mm Length 6 x 6 mm Flexible Coupling
- RS Stock No.:
- 605-155
- Mfr. Part No.:
- MRSS13-6-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$299.70
(exc. GST)
$329.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.70 |
*price indicative
- RS Stock No.:
- 605-155
- Mfr. Part No.:
- MRSS13-6-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 6mm | |
| Size | 6 x 6 mm | |
| Length | 16.8mm | |
| Bore Length | 7mm | |
| Hub Type | Set Screw | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 80°C | |
| Series | MRSS13 | |
| Bore Type | Slit | |
| Standards/Approvals | RoHS and REACH 99 | |
| Overall Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Diameter 6mm | ||
Size 6 x 6 mm | ||
Length 16.8mm | ||
Bore Length 7mm | ||
Hub Type Set Screw | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 80°C | ||
Series MRSS13 | ||
Bore Type Slit | ||
Standards/Approvals RoHS and REACH 99 | ||
Overall Diameter 13mm | ||
- COO (Country of Origin):
- US
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
Related links
- Ruland 13 mm 7 mm Length, 16.8 mm Length 6 x 3 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length 6 x 4 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length 13 x 16.8 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length 5 x 5 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length MRSC13-4-4-A Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length MRSC13-3-3-A Flexible Coupling
