Ruland, 38.1 mm OD 12 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 593-260
- Mfr. Part No.:
- FSMR38-12-11-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$698.06
(exc. GST)
$767.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $698.06 |
*price indicative
- RS Stock No.:
- 593-260
- Mfr. Part No.:
- FSMR38-12-11-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 21.52Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 12mm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 21.52Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Bore Size A 12mm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Series FSMR38 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is a sophisticated solution perfect for light duty power transmission applications. Built with precision from a single piece of 303 stainless steel, this coupling showcases a set screw style design, ensuring secure attachments while effectively minimising backlash. With a diameter of 38.1 mm and a length of 57.2 mm, it provides robust performance across various high-speed environments, capable of withstanding speeds up to 6,000 RPM. Its balanced construction reduces vibration which enhances operational efficiency. Made in the USA with materials sourced from North American mills, it adheres to strict manufacturing practices and relevant compliance standards. This coupling is ideally suited for applications requiring precision and longevity.
High torque capacity makes it suitable for demanding applications
Optimised for high-speed use, ensuring smooth operation at elevated RPMs
Built from RoHS3 and REACH compliant materials for environmental safety
Supports angular and parallel misalignment for flexible installation
Manufactured under strict quality controls for reliability
Includes a black oxide finish for improved resistance to wear
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
