Ruland, 25.4 mm OD 10 mm, 38.1 mm Length 7 mm Flexible Beam Coupling

Subtotal (1 unit)*

$127.65

(exc. GST)

$140.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.65

*price indicative

RS Stock No.:
591-154
Mfr. Part No.:
FSMR25-10-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

3.73Nm

Moment of Inertia

4.12 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size A

10mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-40°F

Bore Size B

7mm

Series

FSMR25-10-7-A

Maximum Operating Temperature

225°F

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling is meticulously engineered for precision in light-duty power transmission applications. Crafted from 7075 aluminium, this coupling offers superior strength while reducing overall weight, enhancing your project's efficiency and performance. Its unique set screw design allows for secure connections between servo motors and lead screws without backlash, ensuring reliable operation at speeds up to 6,000 RPM. The balanced construction minimises vibration, making it ideal for high-speed applications. Additionally, this product is manufactured under stringent controls, ensuring compliance with RoHS3 and REACH regulations, promoting a safer choice for your engineering needs. With generous misalignment capabilities built-in, it easily accommodates operational variances while maintaining exact alignment for optimal torque delivery.

Zero-backlash design ensures precise transmission of torque and motion

Constructed from 7075 aluminium for lightweight performance and durability

Compatible with metric hardware for ease of use in various applications

High torque capacity and torque ratings tested beyond rigorous industry standards

Manufactured in the USA, ensuring high quality and reliability

Balanced design reduces vibration and enhances operational stability

Offered with a full support for bearing requirements to maintain performance integrity

Temperature resistant from -40°F to 225°F, ideal for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy