Ruland, 31.8 mm OD 13 mm, 44.5 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 593-655
- Mfr. Part No.:
- FSMR32-13-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$182.11
(exc. GST)
$200.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.11 |
*price indicative
- RS Stock No.:
- 593-655
- Mfr. Part No.:
- FSMR32-13-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.08Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 13mm | |
| Bore Size B | 9mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.08Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 13mm | ||
Bore Size B 9mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling represents a pinnacle of engineering, designed to bridge the gap between components seamlessly. This innovative coupling features an advanced set screw style that ensures a secure connection while accommodating a variety of shaft sizes. Crafted from high-quality 7075 aluminium, it strikes the perfect balance between lightweight design and robust performance, making it ideal for light duty power transmission applications. With a maximum speed of 6,000 RPM and a zero-backlash feature, the coupling significantly reduces vibration and enhances operational efficacy. Its precision engineering allows for angular and parallel misalignment, ensuring that it adapts to diverse installation scenarios with ease. The product's construction adheres to strict compliance regulations, reflecting a commitment to quality and sustainability. Manufactured in the USA under rigorous controls, it exemplifies excellence in design and functionality.
Constructed from high-grade 7075 aluminium for enhanced durability and low inertia
Designed for zero backlash, ensuring smooth operation without loss of torque
Machined from a single piece of material, providing superior structural integrity
Incorporates advanced spiral cuts for increased torque capacity
Supports installation with misalignment capabilities in multiple dimensions
Meets stringent RoHS3 and REACH compliance standards for safety and environmental considerations
Suitable for use in high-speed applications with a maximum rotational speed of 6,000 RPM
Tested beyond DIN 912 12.9 standards for maximum torque capabilities
Related links
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
