Ruland, 41.3 mm OD 13 mm, 58.8 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$545.67

(exc. GST)

$600.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.67

*price indicative

RS Stock No.:
593-648
Mfr. Part No.:
MBCLK41-13-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.288 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Bore Size A

13mm

Bore Size B

11mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MBCLK41

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Innovative bellows coupling is expertly designed to accommodate increased misalignment in high-performance applications. Constructed with a combination of anodized aluminum hubs and a robust stainless steel bellows, it ensures lightweight characteristics while maintaining low inertia for seamless operation. Capable of withstanding significant torsional loads, this coupling balances rigidity and flexibility, allowing it to perform reliably even at high speeds of up to 10,000 RPM. With precise manufacturing standards upheld in an ISO 9001:2015 accredited facility, this coupling is intended for usage in demanding environments. Its robust design not only enhances performance but also complies with RoHS3, REACH, and Conflict Minerals standards, making it an environmentally responsible choice for your mechanical needs.

Engineered for high-performance applications with rigorous demands

Constructed from lightweight and durable materials for enhanced efficiency

Features a balanced design that minimises vibration at high speeds

Accommodates various forms of misalignment effectively

Manufactured under strict quality controls for dependable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy