Ruland, 41.3 mm OD 16 mm, 58.8 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$545.67

(exc. GST)

$600.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.67

*price indicative

RS Stock No.:
591-844
Mfr. Part No.:
MBCLK41-16-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.27 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size B

11mm

Bore Size A

16mm

Maximum Operating Temperature

200°F

Series

MBCLK41

Standards/Approvals

REACH, ISO 9001:2015, DIN 912 12.9, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling is engineered to handle increased misalignment, showcasing an innovative design that blends performance and reliability. Crafted from high-grade materials, it features two anodized aluminum hubs and a stainless steel bellows, ensuring durability while maintaining a lightweight profile. Ideal for high-performance applications where misalignment is often unavoidable, this product boasts a balanced construction designed to minimize vibrations at high rotational speeds. With the ability to accommodate various misalignment forms, it excels in environments demanding precision and resilience. Manufactured in an ISO certified facility, this coupling reaffirms Ruland's commitment to quality and performance.

Optimised for high-speed operations up to 10,000 RPM

Balanced design effectively reduces operational vibrations

Accommodates both angular and parallel misalignment

Constructed to comply with international safety and environmental regulations

Utilises proprietary processes ensuring consistency and quality in manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy