Ruland, 41.3 mm OD 13 mm, 58.8 mm Length Flexible Coupling 10 mm

Subtotal (1 unit)*

$545.67

(exc. GST)

$600.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.67

*price indicative

RS Stock No.:
593-256
Mfr. Part No.:
MBCLK41-13-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.292 x 10-5 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Bore Size B

10mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

13mm

Maximum Operating Temperature

200°F

Series

MBCLK41

Standards/Approvals

REACH, ISO 9001:2015, DIN 912 12.9, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Precision-engineered bellows coupling designed for high-performance applications requiring enhanced misalignment capabilities. This innovative coupling features a lightweight construction with anodized aluminum hubs and a stainless steel bellows, allowing for greater flexibility while maintaining rigidity under torsional loads. Ideal for applications with challenging shaft alignment, the MBCLK41-13-10-A is built to reduce vibration at speeds up to 10,000 RPM, ensuring peak performance in demanding environments. Manufactured in an ISO 9001:2015 certified facility in the USA, this product adheres to stringent quality controls and is compliant with RoHS3 and REACH standards, making it a reliable choice for professionals in various industries.

Constructed from high-quality aluminium and stainless steel for durability

Engineered with a balanced design to mitigate vibrations and enhance performance

Designed to accommodate all forms of misalignment effectively

Metric hardware ensures compatibility with international applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy